ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8GEYJ330V

DigiKey Part Number
P33ETR-ND - Tape & Reel (TR)
P33ECT-ND - Cut Tape (CT)
P33EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEYJ330V
Description
RES SMD 33 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEYJ330V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79 607
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,37073 Kč1 853,65 Kč
10 0000,31619 Kč3 161,90 Kč
15 0000,30329 Kč4 549,35 Kč
25 0000,29025 Kč7 256,25 Kč
35 0000,28908 Kč10 117,80 Kč
50 0000,28792 Kč14 396,00 Kč
60 0000,28736 Kč17 241,60 Kč
120 0000,28005 Kč33 606,00 Kč
125 0000,27940 Kč34 925,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,32600 Kč13,26 Kč
251,03560 Kč25,89 Kč
500,86300 Kč43,15 Kč
1000,73040 Kč73,04 Kč
2500,59696 Kč149,24 Kč
5000,52036 Kč260,18 Kč
1 0000,45973 Kč459,73 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
101,31100 Kč13,11 Kč
251,02360 Kč25,59 Kč
500,85300 Kč42,65 Kč
1000,72200 Kč72,20 Kč
2500,59004 Kč147,51 Kč
5000,51432 Kč257,16 Kč
1 0000,45440 Kč454,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč