ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06J330V

DigiKey Part Number
P33ADTR-ND - Tape & Reel (TR)
P33ADCT-ND - Cut Tape (CT)
P33ADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06J330V
Description
RES SMD 33 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06J330V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 111
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,31600 Kč1 580,00 Kč
10 0000,26850 Kč2 685,00 Kč
15 0000,24497 Kč3 674,55 Kč
25 0000,22143 Kč5 535,75 Kč
35 0000,22048 Kč7 716,80 Kč
50 0000,21955 Kč10 977,50 Kč
60 0000,21910 Kč13 146,00 Kč
120 0000,21755 Kč26 106,00 Kč
125 0000,21747 Kč27 183,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,22100 Kč12,21 Kč
250,94320 Kč23,58 Kč
500,78300 Kč39,15 Kč
1000,65890 Kč65,89 Kč
2500,53468 Kč133,67 Kč
5000,46436 Kč232,18 Kč
1 0000,40879 Kč408,79 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,20700 Kč12,07 Kč
250,93200 Kč23,30 Kč
500,77400 Kč38,70 Kč
1000,65120 Kč65,12 Kč
2500,52848 Kč132,12 Kč
5000,45898 Kč229,49 Kč
1 0000,40405 Kč404,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč