ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF3002V

DigiKey Part Number
P30.0KFTR-ND - Tape & Reel (TR)
P30.0KFCT-ND - Cut Tape (CT)
P30.0KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF3002V
Description
RES SMD 30K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
30 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF3002V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88 405
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,38694 Kč1 934,70 Kč
10 0000,36065 Kč3 606,50 Kč
15 0000,35864 Kč5 379,60 Kč
25 0000,35633 Kč8 908,25 Kč
35 0000,35495 Kč12 423,25 Kč
50 0000,35359 Kč17 679,50 Kč
60 0000,35293 Kč21 175,80 Kč
120 0000,35066 Kč42 079,20 Kč
125 0000,35054 Kč43 817,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
101,70500 Kč17,05 Kč
251,33040 Kč33,26 Kč
501,11980 Kč55,99 Kč
1000,87990 Kč87,99 Kč
2500,73424 Kč183,56 Kč
5000,69002 Kč345,01 Kč
1 0000,62266 Kč622,66 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
101,68500 Kč16,85 Kč
251,31480 Kč32,87 Kč
501,10680 Kč55,34 Kč
1000,86970 Kč86,97 Kč
2500,72572 Kč181,43 Kč
5000,68202 Kč341,01 Kč
1 0000,61544 Kč615,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč