0603 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg
cut-tape-render

ERA-3AEB332V

DigiKey Part Number
P3.3KDBTR-ND - Tape & Reel (TR)
P3.3KDBCT-ND - Cut Tape (CT)
P3.3KDBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AEB332V
Description
RES SMD 3.3K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AEB332V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,28400 Kč12,84 Kč
251,19560 Kč29,89 Kč
501,12820 Kč56,41 Kč
1001,06510 Kč106,51 Kč
2500,98768 Kč246,92 Kč
5000,93420 Kč467,10 Kč
1 0000,88536 Kč885,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,78790 Kč3 939,50 Kč
10 0000,78072 Kč7 807,20 Kč
15 0000,77700 Kč11 655,00 Kč
25 0000,76390 Kč19 097,50 Kč
35 0000,74990 Kč26 246,50 Kč
50 0000,73600 Kč36 800,00 Kč
60 0000,72925 Kč43 755,00 Kč
120 0000,71124 Kč85 348,80 Kč
125 0000,70434 Kč88 042,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč