ERA-3AEB223V | |
|---|---|
DigiKey Part Number | P22KDBTR-ND - Tape & Reel (TR) P22KDBCT-ND - Cut Tape (CT) P22KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB223V |
Description | RES SMD 22K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB223V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,28400 Kč | 12,84 Kč |
| 25 | 1,19560 Kč | 29,89 Kč |
| 50 | 1,12820 Kč | 56,41 Kč |
| 100 | 1,06510 Kč | 106,51 Kč |
| 250 | 0,98768 Kč | 246,92 Kč |
| 500 | 0,93420 Kč | 467,10 Kč |
| 1 000 | 0,88536 Kč | 885,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,84368 Kč | 4 218,40 Kč |
| 10 000 | 0,80659 Kč | 8 065,90 Kč |
| 15 000 | 0,78683 Kč | 11 802,45 Kč |
| 25 000 | 0,76390 Kč | 19 097,50 Kč |
| 35 000 | 0,74990 Kč | 26 246,50 Kč |
| 50 000 | 0,73600 Kč | 36 800,00 Kč |
| 60 000 | 0,72925 Kč | 43 755,00 Kč |
| 120 000 | 0,70564 Kč | 84 676,80 Kč |
| 125 000 | 0,70434 Kč | 88 042,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |