ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF2002V

DigiKey Part Number
P20.0KFTR-ND - Tape & Reel (TR)
P20.0KFCT-ND - Cut Tape (CT)
P20.0KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF2002V
Description
RES SMD 20K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF2002V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55 554
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,51383 Kč2 569,15 Kč
10 0000,42723 Kč4 272,30 Kč
15 0000,40284 Kč6 042,60 Kč
25 0000,37833 Kč9 458,25 Kč
35 0000,37688 Kč13 190,80 Kč
50 0000,37545 Kč18 772,50 Kč
60 0000,37476 Kč22 485,60 Kč
120 0000,37239 Kč44 686,80 Kč
125 0000,37226 Kč46 532,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
101,70500 Kč17,05 Kč
251,33040 Kč33,26 Kč
501,11980 Kč55,99 Kč
1000,94940 Kč94,94 Kč
2500,79064 Kč197,66 Kč
5000,69718 Kč348,59 Kč
1 0000,62266 Kč622,66 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
101,68500 Kč16,85 Kč
251,31480 Kč32,87 Kč
501,10680 Kč55,34 Kč
1000,93840 Kč93,84 Kč
2500,78148 Kč195,37 Kč
5000,68910 Kč344,55 Kč
1 0000,61544 Kč615,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč