ERJ-6DSFR10V | |
|---|---|
DigiKey Part Number | P19308TR-ND - Tape & Reel (TR) P19308CT-ND - Cut Tape (CT) P19308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DSFR10V |
Description | RES 0.1 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DSFR10V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,53700 Kč | 35,37 Kč |
| 25 | 2,98760 Kč | 74,69 Kč |
| 50 | 2,63820 Kč | 131,91 Kč |
| 100 | 2,34280 Kč | 234,28 Kč |
| 250 | 2,01820 Kč | 504,55 Kč |
| 500 | 1,81512 Kč | 907,56 Kč |
| 1 000 | 1,64180 Kč | 1 641,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,37616 Kč | 6 880,80 Kč |
| 10 000 | 1,27212 Kč | 12 721,20 Kč |
| 15 000 | 1,21867 Kč | 18 280,05 Kč |
| 25 000 | 1,15820 Kč | 28 955,00 Kč |
| 35 000 | 1,12217 Kč | 39 275,95 Kč |
| 50 000 | 1,08697 Kč | 54 348,50 Kč |
| 60 000 | 1,07009 Kč | 64 205,40 Kč |
| 120 000 | 1,01215 Kč | 121 458,00 Kč |
| 125 000 | 1,00903 Kč | 126 128,75 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |