ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3GEYJ183V

DigiKey Part Number
P18KGTR-ND - Tape & Reel (TR)
P18KGCT-ND - Cut Tape (CT)
P18KGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3GEYJ183V
Description
RES SMD 18K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3GEYJ183V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 530
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,11493 Kč574,65 Kč
10 0000,09226 Kč922,60 Kč
15 0000,09158 Kč1 373,70 Kč
25 0000,09081 Kč2 270,25 Kč
35 0000,09034 Kč3 161,90 Kč
50 0000,08988 Kč4 494,00 Kč
60 0000,08966 Kč5 379,60 Kč
120 0000,08889 Kč10 666,80 Kč
125 0000,08885 Kč11 106,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,67400 Kč6,74 Kč
250,51360 Kč12,84 Kč
500,41260 Kč20,63 Kč
1000,34100 Kč34,10 Kč
2500,26776 Kč66,94 Kč
5000,22608 Kč113,04 Kč
1 0000,19387 Kč193,87 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,66600 Kč6,66 Kč
250,50760 Kč12,69 Kč
500,40780 Kč20,39 Kč
1000,33710 Kč33,71 Kč
2500,26464 Kč66,16 Kč
5000,22346 Kč111,73 Kč
1 0000,19162 Kč191,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč