ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WF1200V

DigiKey Part Number
P16874TR-ND - Tape & Reel (TR)
P16874CT-ND - Cut Tape (CT)
P16874DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WF1200V
Description
RES SMD 120 OHM 1% 1/2W 0805
Customer Reference
Detailed Description
120 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WF1200V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 803
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,98771 Kč9 938,55 Kč
10 0001,85539 Kč18 553,90 Kč
15 0001,78261 Kč26 739,15 Kč
25 0001,70926 Kč42 731,50 Kč
35 0001,69365 Kč59 277,75 Kč
50 0001,67817 Kč83 908,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
104,63100 Kč46,31 Kč
253,76360 Kč94,09 Kč
503,35540 Kč167,77 Kč
1002,65230 Kč265,23 Kč
2502,49904 Kč624,76 Kč
5002,39464 Kč1 197,32 Kč
1 0002,22330 Kč2 223,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,11000 Kč8,11 Kč
104,57700 Kč45,77 Kč
253,72000 Kč93,00 Kč
503,31640 Kč165,82 Kč
1002,62160 Kč262,16 Kč
2502,47008 Kč617,52 Kč
5002,36690 Kč1 183,45 Kč
1 0002,19753 Kč2 197,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,11000 Kč
Unit Price with VAT:9,81310 Kč