ERJ-PA2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-PA2 Series
cut-tape-render

ERJ-2RKF1502X

DigiKey Part Number
P15.0KLTR-ND - Tape & Reel (TR)
P15.0KLCT-ND - Cut Tape (CT)
P15.0KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKF1502X
Description
RES SMD 15K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKF1502X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515 236
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10580 Kč1 058,00 Kč
20 0000,06869 Kč1 373,80 Kč
30 0000,06822 Kč2 046,60 Kč
50 0000,06768 Kč3 384,00 Kč
70 0000,06737 Kč4 715,90 Kč
100 0000,06705 Kč6 705,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,58900 Kč5,89 Kč
250,43800 Kč10,95 Kč
500,35360 Kč17,68 Kč
1000,29050 Kč29,05 Kč
2500,22564 Kč56,41 Kč
5000,18946 Kč94,73 Kč
1 0000,16124 Kč161,24 Kč
5 0000,11662 Kč583,10 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,58300 Kč5,83 Kč
250,43280 Kč10,82 Kč
500,34960 Kč17,48 Kč
1000,28710 Kč28,71 Kč
2500,22304 Kč55,76 Kč
5000,18726 Kč93,63 Kč
1 0000,15937 Kč159,37 Kč
5 0000,11527 Kč576,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč