EVQ-PE105K | |
|---|---|
DigiKey Part Number | P13594STR-ND - Tape & Reel (TR) P13594SCT-ND - Cut Tape (CT) P13594SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PE105K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PE105K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 Kč | 11,44 Kč |
| 10 | 9,92400 Kč | 99,24 Kč |
| 25 | 9,25440 Kč | 231,36 Kč |
| 100 | 8,26830 Kč | 826,83 Kč |
| 250 | 7,65912 Kč | 1 914,78 Kč |
| 500 | 7,23008 Kč | 3 615,04 Kč |
| 1 000 | 6,83331 Kč | 6 833,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,59987 Kč | 13 199,74 Kč |
| 4 000 | 6,26536 Kč | 25 061,44 Kč |
| 6 000 | 6,08624 Kč | 36 517,44 Kč |
| 10 000 | 5,87738 Kč | 58 773,80 Kč |
| 14 000 | 5,74981 Kč | 80 497,34 Kč |
| 20 000 | 5,62297 Kč | 112 459,40 Kč |
| Unit Price without VAT: | 11,44000 Kč |
|---|---|
| Unit Price with VAT: | 13,84240 Kč |