ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3J111V

DigiKey Part Number
P110BZTR-ND - Tape & Reel (TR)
P110BZCT-ND - Cut Tape (CT)
P110BZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3J111V
Description
RES SMD 110 OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3J111V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 196
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,31103 Kč1 555,15 Kč
10 0000,27165 Kč2 716,50 Kč
15 0000,25894 Kč3 884,10 Kč
25 0000,24612 Kč6 153,00 Kč
35 0000,23408 Kč8 192,80 Kč
50 0000,22212 Kč11 106,00 Kč
60 0000,22167 Kč13 300,20 Kč
120 0000,22010 Kč26 412,00 Kč
125 0000,22002 Kč27 502,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,15800 Kč11,58 Kč
250,89240 Kč22,31 Kč
500,73680 Kč36,84 Kč
1000,62100 Kč62,10 Kč
2500,50352 Kč125,88 Kč
5000,43574 Kč217,87 Kč
1 0000,38269 Kč382,69 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,14400 Kč11,44 Kč
250,88200 Kč22,05 Kč
500,72820 Kč36,41 Kč
1000,61380 Kč61,38 Kč
2500,49768 Kč124,42 Kč
5000,43068 Kč215,34 Kč
1 0000,37825 Kč378,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč