ERJ-14YJ106U | |
|---|---|
DigiKey Part Number | P10MVTR-ND - Tape & Reel (TR) P10MVCT-ND - Cut Tape (CT) P10MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ106U |
Description | RES SMD 10M OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ106U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,74353 Kč | 3 717,65 Kč |
| 10 000 | 0,67049 Kč | 6 704,90 Kč |
| 15 000 | 0,66719 Kč | 10 007,85 Kč |
| 25 000 | 0,59774 Kč | 14 943,50 Kč |
| 35 000 | 0,59567 Kč | 20 848,45 Kč |
| 50 000 | 0,59362 Kč | 29 681,00 Kč |
| 60 000 | 0,59263 Kč | 35 557,80 Kč |
| 120 000 | 0,58922 Kč | 70 706,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,33700 Kč | 23,37 Kč |
| 25 | 1,71760 Kč | 42,94 Kč |
| 50 | 1,48200 Kč | 74,10 Kč |
| 100 | 1,11350 Kč | 111,35 Kč |
| 250 | 0,96916 Kč | 242,29 Kč |
| 500 | 0,88746 Kč | 443,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 2,30900 Kč | 23,09 Kč |
| 25 | 1,69760 Kč | 42,44 Kč |
| 50 | 1,46480 Kč | 73,24 Kč |
| 100 | 1,10060 Kč | 110,06 Kč |
| 250 | 0,95792 Kč | 239,48 Kč |
| 500 | 0,87718 Kč | 438,59 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |