ERJ-1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ103U

DigiKey Part Number
P10KVTR-ND - Tape & Reel (TR)
P10KVCT-ND - Cut Tape (CT)
P10KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ103U
Description
RES SMD 10K OHM 5% 1/2W 1210
Customer Reference
Detailed Description
10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ103U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 898
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,78790 Kč3 939,50 Kč
10 0000,73665 Kč7 366,50 Kč
15 0000,70015 Kč10 502,25 Kč
25 0000,66342 Kč16 585,50 Kč
35 0000,65025 Kč22 758,75 Kč
50 0000,63717 Kč31 858,50 Kč
125 0000,63232 Kč79 040,00 Kč
250 0000,62925 Kč157 312,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,33700 Kč23,37 Kč
251,86080 Kč46,52 Kč
501,58720 Kč79,36 Kč
1001,25250 Kč125,25 Kč
2501,11396 Kč278,49 Kč
5001,03398 Kč516,99 Kč
1 0000,93567 Kč935,67 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
102,30900 Kč23,09 Kč
251,83920 Kč45,98 Kč
501,56880 Kč78,44 Kč
1001,23800 Kč123,80 Kč
2501,10104 Kč275,26 Kč
5001,02200 Kč511,00 Kč
1 0000,92483 Kč924,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč