ERJ-1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ101U

DigiKey Part Number
P100VTR-ND - Tape & Reel (TR)
P100VCT-ND - Cut Tape (CT)
P100VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ101U
Description
RES SMD 100 OHM 5% 1/2W 1210
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ101U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 002
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,79464 Kč3 973,20 Kč
10 0000,67049 Kč6 704,90 Kč
15 0000,65620 Kč9 843,00 Kč
25 0000,64154 Kč16 038,50 Kč
35 0000,62841 Kč21 994,35 Kč
50 0000,61540 Kč30 770,00 Kč
60 0000,61438 Kč36 862,80 Kč
120 0000,61087 Kč73 304,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,33700 Kč23,37 Kč
251,86080 Kč46,52 Kč
501,58720 Kč79,36 Kč
1001,32190 Kč132,19 Kč
2501,14764 Kč286,91 Kč
5001,03398 Kč516,99 Kč
1 0000,93567 Kč935,67 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
102,30900 Kč23,09 Kč
251,83920 Kč45,98 Kč
501,56880 Kč78,44 Kč
1001,30660 Kč130,66 Kč
2501,13436 Kč283,59 Kč
5001,02200 Kč511,00 Kč
1 0000,92483 Kč924,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč