ERJ-2RKF1501X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 6,45000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 5,62000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4 639
Unit Price: 4,37000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 4,79000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 178 067
Unit Price: 2,08000 Kč
Datasheet
ERJ-PA2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-PA2 Series
cut-tape-render

ERJ-2RKF1501X

DigiKey Part Number
P1.50KLTR-ND - Tape & Reel (TR)
P1.50KLCT-ND - Cut Tape (CT)
P1.50KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKF1501X
Description
RES SMD 1.5K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKF1501X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,58300 Kč5,83 Kč
250,43280 Kč10,82 Kč
500,34960 Kč17,48 Kč
1000,28710 Kč28,71 Kč
2500,22304 Kč55,76 Kč
5000,18726 Kč93,63 Kč
1 0000,15937 Kč159,37 Kč
5 0000,11527 Kč576,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10457 Kč1 045,70 Kč
20 0000,09008 Kč1 801,60 Kč
30 0000,08927 Kč2 678,10 Kč
50 0000,08385 Kč4 192,50 Kč
70 0000,08076 Kč5 653,20 Kč
100 0000,07783 Kč7 783,00 Kč
120 0000,07646 Kč9 175,20 Kč
240 0000,07195 Kč17 268,00 Kč
250 0000,07172 Kč17 930,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč