ERJ-14NF1211U | |
|---|---|
DigiKey Part Number | P1.21KAATR-ND - Tape & Reel (TR) P1.21KAACT-ND - Cut Tape (CT) P1.21KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF1211U |
Description | RES SMD 1.21K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF1211U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,16318 Kč | 5 815,90 Kč |
| 10 000 | 1,01090 Kč | 10 109,00 Kč |
| 15 000 | 0,97387 Kč | 14 608,05 Kč |
| 25 000 | 0,93646 Kč | 23 411,50 Kč |
| 35 000 | 0,91199 Kč | 31 919,65 Kč |
| 50 000 | 0,88766 Kč | 44 383,00 Kč |
| 125 000 | 0,88139 Kč | 110 173,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,11500 Kč | 31,15 Kč |
| 25 | 2,43320 Kč | 60,83 Kč |
| 50 | 2,15980 Kč | 107,99 Kč |
| 100 | 1,79980 Kč | 179,98 Kč |
| 250 | 1,59980 Kč | 399,95 Kč |
| 500 | 1,47856 Kč | 739,28 Kč |
| 1 000 | 1,35352 Kč | 1 353,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,07900 Kč | 30,79 Kč |
| 25 | 2,40520 Kč | 60,13 Kč |
| 50 | 2,13460 Kč | 106,73 Kč |
| 100 | 1,77890 Kč | 177,89 Kč |
| 250 | 1,58124 Kč | 395,31 Kč |
| 500 | 1,46142 Kč | 730,71 Kč |
| 1 000 | 1,33783 Kč | 1 337,83 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |