ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-P Series
cut-tape-render

ERJ-3RQF1R0V

DigiKey Part Number
P1.0AJTR-ND - Tape & Reel (TR)
P1.0AJCT-ND - Cut Tape (CT)
P1.0AJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RQF1R0V
Description
RES 1 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RQF1R0V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112 563
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,52200 Kč2 610,00 Kč
10 0000,47779 Kč4 777,90 Kč
15 0000,45509 Kč6 826,35 Kč
25 0000,42939 Kč10 734,75 Kč
35 0000,41408 Kč14 492,80 Kč
50 0000,39912 Kč19 956,00 Kč
60 0000,39195 Kč23 517,00 Kč
120 0000,36732 Kč44 078,40 Kč
125 0000,36599 Kč45 748,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,45200 Kč14,52 Kč
251,22080 Kč30,52 Kč
501,06940 Kč53,47 Kč
1000,94510 Kč94,51 Kč
2500,80580 Kč201,45 Kč
5000,71822 Kč359,11 Kč
1 0000,64413 Kč644,13 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,43600 Kč14,36 Kč
251,20680 Kč30,17 Kč
501,05700 Kč52,85 Kč
1000,93420 Kč93,42 Kč
2500,79644 Kč199,11 Kč
5000,70990 Kč354,95 Kč
1 0000,63666 Kč636,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč