ERJ-2GE0R00X | |
|---|---|
DigiKey Part Number | P0.0JTR-ND - Tape & Reel (TR) P0.0JCT-ND - Cut Tape (CT) P0.0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GE0R00X |
Description | RES SMD 0 OHM JUMPER 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GE0R00X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,29500 Kč | 2,95 Kč |
| 25 | 0,24400 Kč | 6,10 Kč |
| 50 | 0,21060 Kč | 10,53 Kč |
| 100 | 0,18310 Kč | 18,31 Kč |
| 250 | 0,15408 Kč | 38,52 Kč |
| 500 | 0,13556 Kč | 67,78 Kč |
| 1 000 | 0,11999 Kč | 119,99 Kč |
| 5 000 | 0,09186 Kč | 459,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08433 Kč | 843,30 Kč |
| 20 000 | 0,07636 Kč | 1 527,20 Kč |
| 30 000 | 0,07226 Kč | 2 167,80 Kč |
| 50 000 | 0,06762 Kč | 3 381,00 Kč |
| 70 000 | 0,06486 Kč | 4 540,20 Kč |
| 100 000 | 0,06216 Kč | 6 216,00 Kč |
| 120 000 | 0,06086 Kč | 7 303,20 Kč |
| 240 000 | 0,05641 Kč | 13 538,40 Kč |
| 250 000 | 0,05617 Kč | 14 042,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |