ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-1206 Pkg
cut-tape-render

ERJ-8GEY0R00V

DigiKey Part Number
P0.0ETR-ND - Tape & Reel (TR)
P0.0ECT-ND - Cut Tape (CT)
P0.0EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEY0R00V
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEY0R00V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327 464
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,37145 Kč1 857,25 Kč
10 0000,33884 Kč3 388,40 Kč
15 0000,32209 Kč4 831,35 Kč
25 0000,30312 Kč7 578,00 Kč
35 0000,29182 Kč10 213,70 Kč
50 0000,28077 Kč14 038,50 Kč
60 0000,27547 Kč16 528,20 Kč
120 0000,25729 Kč30 874,80 Kč
125 0000,25631 Kč32 038,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,05300 Kč10,53 Kč
250,88400 Kč22,10 Kč
500,77880 Kč38,94 Kč
1000,68410 Kč68,41 Kč
2500,58100 Kč145,25 Kč
5000,51656 Kč258,28 Kč
1 0000,46184 Kč461,84 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,04000 Kč10,40 Kč
250,87400 Kč21,85 Kč
500,76980 Kč38,49 Kč
1000,67620 Kč67,62 Kč
2500,57424 Kč143,56 Kč
5000,51058 Kč255,29 Kč
1 0000,45648 Kč456,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč