ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-0805 Pkg
cut-tape-render

ERJ-6GEY0R00V

DigiKey Part Number
P0.0ATR-ND - Tape & Reel (TR)
P0.0ACT-ND - Cut Tape (CT)
P0.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6GEY0R00V
Description
RES SMD 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6GEY0R00V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 475 002
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,58900 Kč5,89 Kč
250,48000 Kč12,00 Kč
500,42100 Kč21,05 Kč
1000,37050 Kč37,05 Kč
2500,31324 Kč78,31 Kč
5000,27702 Kč138,51 Kč
1 0000,24607 Kč246,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,19526 Kč976,30 Kč
10 0000,17697 Kč1 769,70 Kč
15 0000,16757 Kč2 513,55 Kč
25 0000,15693 Kč3 923,25 Kč
35 0000,15059 Kč5 270,65 Kč
50 0000,14439 Kč7 219,50 Kč
60 0000,14142 Kč8 485,20 Kč
120 0000,13122 Kč15 746,40 Kč
125 0000,13067 Kč16 333,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč