ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6BWFR010V

DigiKey Part Number
P.01AQTR-ND - Tape & Reel (TR)
P.01AQCT-ND - Cut Tape (CT)
P.01AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6BWFR010V
Description
RES 0.01 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6BWFR010V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 762
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,29188 Kč16 459,40 Kč
10 0003,18141 Kč31 814,10 Kč
15 0003,12752 Kč46 912,80 Kč
25 0003,06909 Kč76 727,25 Kč
35 0003,00394 Kč105 137,90 Kč
60 0002,98912 Kč179 347,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
106,84100 Kč68,41 Kč
255,75080 Kč143,77 Kč
505,11940 Kč255,97 Kč
1004,62470 Kč462,47 Kč
2504,12076 Kč1 030,19 Kč
5003,82942 Kč1 914,71 Kč
1 0003,59829 Kč3 598,29 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,65000 Kč11,65 Kč
106,76200 Kč67,62 Kč
255,68400 Kč142,10 Kč
505,06000 Kč253,00 Kč
1004,57110 Kč457,11 Kč
2504,07300 Kč1 018,25 Kč
5003,78502 Kč1 892,51 Kč
1 0003,55658 Kč3 556,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,65000 Kč
Unit Price with VAT:14,09650 Kč