OJ3935E-R52
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OJ4715E-R52

DigiKey Part Number
273-OJ4715E-R52TR-ND - Tape & Reel (TR)
273-OJ4715E-R52CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OJ4715E-R52
Description
RES 470 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.073" Dia x 0.138" L (1.85mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 083
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,87400 Kč8,74 Kč
250,72400 Kč18,10 Kč
500,63660 Kč31,83 Kč
1000,55970 Kč55,97 Kč
2500,47520 Kč118,80 Kč
5000,42194 Kč210,97 Kč
1 0000,37659 Kč376,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,29916 Kč1 495,80 Kč
10 0000,27235 Kč2 723,50 Kč
15 0000,25856 Kč3 878,40 Kč
25 0000,24298 Kč6 074,50 Kč
35 0000,23369 Kč8 179,15 Kč
50 0000,22461 Kč11 230,50 Kč
60 0000,22025 Kč13 215,00 Kč
120 0000,20530 Kč24 636,00 Kč
125 0000,20450 Kč25 562,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč