NX3L4053PW-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 6 387
Unit Price: 0,91000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 87
Unit Price: 4,95000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,68698 Kč
Datasheet
3 Circuit IC Switch 2:1 800mOhm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L4053PW-Q100J

DigiKey Part Number
568-12396-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX3L4053PW-Q100J
Description
IC SWITCH SPDTX3 800MOHM 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 800mOhm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
800mOhm
Channel-to-Channel Matching (ΔRon)
120mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 20ns
-3db Bandwidth
60MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,53852 Kč33 846,30 Kč
5 00013,22487 Kč66 124,35 Kč
7 50013,06778 Kč98 008,35 Kč
12 50012,89368 Kč161 171,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,53852 Kč
Unit Price with VAT:16,38161 Kč