1 Circuit IC Switch 8:1 750mOhm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L4051PW-Q100J

DigiKey Part Number
568-12394-2-ND - Tape & Reel (TR)
568-12394-1-ND - Cut Tape (CT)
568-12394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3L4051PW-Q100J
Description
IC MUX 8:1 750MOHM 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 750mOhm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
70mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 25ns
-3db Bandwidth
15MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 231
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,79000 Kč27,79 Kč
1020,12400 Kč201,24 Kč
2518,22920 Kč455,73 Kč
10016,14540 Kč1 614,54 Kč
25015,15180 Kč3 787,95 Kč
50014,55228 Kč7 276,14 Kč
1 00014,05930 Kč14 059,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,53852 Kč33 846,30 Kč
5 00013,22487 Kč66 124,35 Kč
7 50013,06778 Kč98 008,35 Kč
12 50012,89368 Kč161 171,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,79000 Kč
Unit Price with VAT:33,62590 Kč