Analog Switches, Multiplexers, Demultiplexers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-XFQFN Exposed Pad
IC MUX 8:1 900MOHM 16HXQFN
NXP USA Inc.
0
In Stock
Check Lead Time
1 : 25,47000 Kč
Cut Tape (CT)
1 500 : 12,59435 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
900mOhm
70mOhm
1.4V ~ 4.3V
-
45ns, 25ns
15MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-XFQFN Exposed Pad
16-HXQFN (3x3)
16-XFQFN Exposed Pad
IC MUX 8:1 750MOHM 16HXQFN
NXP USA Inc.
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-Key
-
8:1
1
750mOhm
70mOhm
1.4V ~ 4.3V
-
45ns, 25ns
15MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-XFQFN Exposed Pad
16-HXQFN (3x3)
16-XFQFN Exposed Pad
IC MUX 8:1 750MOHM 16HXQFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
-
8:1
1
750mOhm
70mOhm
1.4V ~ 4.3V
-
45ns, 25ns
15MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-XFQFN Exposed Pad
16-HXQFN (3x3)
Showing
of 3

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.