NX3L2T66GT,115 | |
|---|---|
DigiKey Part Number | 568-5560-2-ND - Tape & Reel (TR) 568-5560-1-ND - Cut Tape (CT) 568-5560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L2T66GT,115 |
Description | IC SW SPST-NOX2 750MOHM 8XSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 750mOhm 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 20mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 28ns, 20ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 12,04100 Kč | 120,41 Kč |
| 25 | 10,83640 Kč | 270,91 Kč |
| 100 | 9,50410 Kč | 950,41 Kč |
| 250 | 8,86880 Kč | 2 217,20 Kč |
| 500 | 8,48652 Kč | 4 243,26 Kč |
| 1 000 | 8,17161 Kč | 8 171,61 Kč |
| 2 500 | 7,83910 Kč | 19 597,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,63879 Kč | 38 193,95 Kč |
| 10 000 | 7,47389 Kč | 74 738,90 Kč |
| 15 000 | 7,39137 Kč | 110 870,55 Kč |
| 25 000 | 7,29988 Kč | 182 497,00 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |