16 XQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L2467GU,115

DigiKey Part Number
568-5208-2-ND - Tape & Reel (TR)
568-5208-1-ND - Cut Tape (CT)
568-5208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3L2467GU,115
Description
IC SWITCH DPDTX2 750MOHM 16XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 750mOhm 16-XQFN (1.8x2.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
70mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 20ns
-3db Bandwidth
60MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-XFQFN
Supplier Device Package
16-XQFN (1.8x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,21000 Kč16,21 Kč
1011,57800 Kč115,78 Kč
2510,40720 Kč260,18 Kč
1009,11890 Kč911,89 Kč
2508,50672 Kč2 126,68 Kč
5008,13750 Kč4 068,75 Kč
1 0007,83355 Kč7 833,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,37739 Kč29 509,56 Kč
8 0007,20789 Kč57 663,12 Kč
12 0007,12300 Kč85 476,00 Kč
20 0007,02891 Kč140 578,20 Kč
28 0006,97397 Kč195 271,16 Kč
Manufacturers Standard Package
Unit Price without VAT:16,21000 Kč
Unit Price with VAT:19,61410 Kč