10-XFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L2267SGU,115

DigiKey Part Number
568-12420-2-ND - Tape & Reel (TR)
568-12420-1-ND - Cut Tape (CT)
568-12420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3L2267SGU,115
Description
IC SWITCH SPDTX2 750MOHM 10XQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 750mOhm 10-XQFN (1.4x1.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
90mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 20ns
-3db Bandwidth
60MHz
Charge Injection
37pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 295
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1013,47200 Kč134,72 Kč
2512,14160 Kč303,54 Kč
10010,67660 Kč1 067,66 Kč
2509,97684 Kč2 494,21 Kč
5009,55460 Kč4 777,30 Kč
1 0009,20685 Kč9 206,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč