Analog Switches - Special Purpose

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Multiplexer/Demultiplexer Circuit
Switch Circuit
Number of Channels
On-State Resistance (Max)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
-3db Bandwidth
Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-XQFN
IC USB 2.0 SWITCH HS 10XQFN
NXP USA Inc.
24 370
In Stock
1 : 15,37000 Kč
Cut Tape (CT)
4 000 : 6,92587 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB
-
DPDT
1
6.5Ohm
3V ~ 4.3V
-
950MHz
Break-Before-Make, USB 2.0
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-XFQFN
10-XQFN (1.3x1.6)
10-XFQFN
IC USB SWITCH DPDT XQFN10
NXP USA Inc.
7 047
In Stock
1 : 15,37000 Kč
Cut Tape (CT)
4 000 : 6,92587 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB
-
DPDT
1
6.5Ohm
3V ~ 4.3V
-
950MHz
Break-Before-Make, USB 2.0
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-XFQFN
10-XQFN (1.4x1.8)
0
In Stock
Check Lead Time
5 000 : 6,87064 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
USB
2:1
DPDT
1
6.5Ohm
3V ~ 4.3V
-
950MHz
Break-Before-Make, USB 2.0
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
10-XFQFN
10-XQFN (1.4x1.8)
Showing
of 3

Analog Switches - Special Purpose


Special Purpose Analog Switches route analog signals via a solid state device. The differentiator in this family is that these Analog switches target a specific application, and as such have distinguishing features not typically found in general purpose Analog switches.