Translators, Level Shifters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
PCA9641BSHP
IC XLTR VL BIDIR 16-HVQFN
NXP USA Inc.
123
In Stock
1 : 21,68000 Kč
Cut Tape (CT)
6 000 : 9,81758 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Voltage Level
Bidirectional
1
6
1 V ~ 3.6 V
1.8 V ~ 5.5 V
-
-
Open Drain, Push-Pull
-
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
16-VFQFN Exposed Pad
16-HVQFN (3x3)
NVT2006BQ,115
IC XLTR VL BIDIR 16-DHVQFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Voltage Level
Bidirectional
1
6
1 V ~ 3.6 V
1.8 V ~ 5.5 V
-
-
Open Drain, Push-Pull
-
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
16-VFQFN Exposed Pad
16-DHVQFN (2.5x3.5)
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.