NTB0102DP-Q100H | |
|---|---|
DigiKey Part Number | 568-12374-2-ND - Tape & Reel (TR) 568-12374-1-ND - Cut Tape (CT) 568-12374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB0102DP-Q100H |
Description | IC XLTR VL BIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 12,79800 Kč | 127,98 Kč |
| 25 | 11,93960 Kč | 298,49 Kč |
| 100 | 11,37750 Kč | 1 137,75 Kč |
| 250 | 11,25332 Kč | 2 813,33 Kč |
| 500 | 11,12830 Kč | 5 564,15 Kč |
| 1 000 | 9,86719 Kč | 9 867,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,06465 Kč | 33 193,95 Kč |
| 6 000 | 10,81065 Kč | 64 863,90 Kč |
| 9 000 | 10,68348 Kč | 96 151,32 Kč |
| 15 000 | 10,54250 Kč | 158 137,50 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |