Translators, Level Shifters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
NTS0102DP,125
IC XLTR VL BIDIR 8-TSSOP
NXP USA Inc.
8 797
In Stock
1 : 18,73000 Kč
Cut Tape (CT)
3 000 : 8,76887 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
NTS0102DP,125
IC XLTR VL BIDIR 8-TSSOP
NXP USA Inc.
21 761
In Stock
1 : 21,47000 Kč
Cut Tape (CT)
3 000 : 11,06465 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Auto-Direction Sensing
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.