SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJT4030PT3G

DigiKey Part Number
NJT4030PT3GOSTR-ND - Tape & Reel (TR)
NJT4030PT3GOSCT-ND - Cut Tape (CT)
NJT4030PT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJT4030PT3G
Description
TRANS PNP 40V 3A SOT223
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NJT4030PT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 1V
Power - Max
2 W
Frequency - Transition
160MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 142
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,79505 Kč15 180,20 Kč
8 0003,49162 Kč27 932,96 Kč
12 0003,33702 Kč40 044,24 Kč
20 0003,16334 Kč63 266,80 Kč
28 0003,06049 Kč85 693,72 Kč
40 0003,04173 Kč121 669,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
116,63000 Kč16,63 Kč
1010,33600 Kč103,36 Kč
1006,67290 Kč667,29 Kč
5005,09326 Kč2 546,63 Kč
1 0004,58448 Kč4 584,48 Kč
2 0004,15580 Kč8 311,60 Kč
Digi-Reel®
QuantityUnit PriceExt Price
116,44000 Kč16,44 Kč
1010,21600 Kč102,16 Kč
1006,59550 Kč659,55 Kč
5005,03422 Kč2 517,11 Kč
1 0004,53134 Kč4 531,34 Kč
2 0004,10763 Kč8 215,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:16,44000 Kč
Unit Price with VAT:19,89240 Kč