Comparators

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
NX3L1T53GM,125
IC COMPARATOR 2 GEN PUR 8XQFNU
NXP USA Inc.
0
In Stock
4 000 : 7,23083 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Standard (General Purpose)
2
Rail-to-Rail
1.3V ~ 5.5V
30mV @ 5.5V
1pA
-
5µA
70dB CMRR, 80dB PSRR
0.8µs
20mV
-40°C ~ 85°C
8-XFQFN Exposed Pad
Surface Mount
8-XQFNU (1.6x1.6)
8-HXSON_SOT983-1 PKG
IC COMPARATOR 2 GEN PUR 8DFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Standard (General Purpose)
2
Rail-to-Rail
1.3V ~ 5.5V
30mV @ 5.5V
1pA
-
5µA
70dB CMRR, 80dB PSRR
0.8µs
20mV
-40°C ~ 85°C
8-XFDFN Exposed Pad
Surface Mount
DFN1714-8
NTS0102DP,125
IC COMPARATOR 2 GEN PUR 8TSSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Standard (General Purpose)
2
Rail-to-Rail
1.3V ~ 5.5V
30mV @ 5.5V
1pA
-
6µA
70dB CMRR, 80dB PSRR
0.8µs
20mV
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-TSSOP
8-XSON
IC COMPARATOR 2 GEN PUR 8XSON
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Standard (General Purpose)
2
Rail-to-Rail
1.3V ~ 5.5V
30mV @ 5.5V
1pA
68mA
5µA
70dB CMRR, 80dB PSRR
0.8µs
9mV
-40°C ~ 85°C
8-XFDFN
Surface Mount
8-XSON, SOT1089 (1.35x1)
NX3L2T66GT,115
IC COMPARATOR 2 GEN PUR 8XSON
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Standard (General Purpose)
2
Rail-to-Rail
1.3V ~ 5.5V
30mV @ 5.5V
1pA
68mA
5µA
70dB CMRR, 80dB PSRR
0.8µs
9mV
-40°C ~ 85°C
8-XFDFN
Surface Mount
8-XSON, SOT833-1 (1.95x1)
Showing
of 5

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.