64 LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWCT1001AVLH

DigiKey Part Number
MWCT1001AVLH-ND
Manufacturer
Manufacturer Product Number
MWCT1001AVLH
Description
IC DSP MULTI COIL 5W 5V 64LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Wireless Power Transmitter
Current - Supply
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 400 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1258,83000 Kč258,83 Kč
10203,31600 Kč2 033,16 Kč
25189,47600 Kč4 736,90 Kč
160170,30231 Kč27 248,37 Kč
320165,34594 Kč52 910,70 Kč
640161,26698 Kč103 210,87 Kč
1 120158,50587 Kč177 526,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:258,83000 Kč
Unit Price with VAT:313,18430 Kč

Other Suppliers on DigiKey

2 400In Stock
Ships from Rochester Electronics, LLC