SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT5000AT1

DigiKey Part Number
MPMT-250/250TR-ND - Tape & Reel (TR)
MPMT-250/250CT-ND - Cut Tape (CT)
MPMT-250/250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPMT5000AT1
Description
RES NTWRK 2 RES 250, 250 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
250, 250 Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MPMT5000AT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
250, 250
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±2ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Height - Seated (Max)
0.044" (1.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 492
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,63000 Kč124,63 Kč
1084,90900 Kč849,09 Kč
2574,16920 Kč1 854,23 Kč
5067,44480 Kč3 372,24 Kč
10061,72520 Kč6 172,52 Kč
25055,46132 Kč13 865,33 Kč
50052,52474 Kč26 262,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00048,21624 Kč48 216,24 Kč
2 00045,39068 Kč90 781,36 Kč
3 00043,93984 Kč131 819,52 Kč
Manufacturers Standard Package
Unit Price without VAT:124,63000 Kč
Unit Price with VAT:150,80230 Kč