MMSZ5266B-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMSZ5266B-TP
Micro Commercial Components Corporate Video

MMSZ5233B-TP

DigiKey Part Number
MMSZ5233B-TPMSTR-ND - Tape & Reel (TR)
MMSZ5233B-TPMSCT-ND - Cut Tape (CT)
MMSZ5233B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5233B-TP
Description
DIODE ZENER 6V 500MW SOD123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 313
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58961 Kč1 768,83 Kč
6 0000,52646 Kč3 158,76 Kč
9 0000,51629 Kč4 646,61 Kč
15 0000,51594 Kč7 739,10 Kč
21 0000,46661 Kč9 798,81 Kč
75 0000,41279 Kč30 959,25 Kč
150 0000,37952 Kč56 928,00 Kč
300 0000,35154 Kč105 462,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
101,55800 Kč15,58 Kč
1000,97040 Kč97,04 Kč
5000,82516 Kč412,58 Kč
1 0000,78390 Kč783,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,91000 Kč2,91 Kč
101,54000 Kč15,40 Kč
1000,95920 Kč95,92 Kč
5000,81560 Kč407,80 Kč
1 0000,77482 Kč774,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,91000 Kč
Unit Price with VAT:3,52110 Kč