MC32PF4210A0ES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMPF0100F0ANES

DigiKey Part Number
568-13162-ND
Manufacturer
Manufacturer Product Number
MMPF0100F0ANES
Description
IC REG CONV I.MX6 12OUT 56QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Management IC for IMX6, 6 Buck + Boost + 7 LDO, Industrial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Converter, i.MX6
Voltage - Input
2.8V ~ 4.5V
Number of Outputs
12
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN-EP (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 521
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1190,50000 Kč190,50 Kč
10148,06600 Kč1 480,66 Kč
25137,48160 Kč3 437,04 Kč
100125,84740 Kč12 584,74 Kč
260120,09188 Kč31 223,89 Kč
520116,78419 Kč60 727,78 Kč
1 040114,06206 Kč118 624,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:190,50000 Kč
Unit Price with VAT:230,50500 Kč