MMBF0201NLT1G | |
|---|---|
DigiKey Part Number | MMBF0201NLT1GOSTR-ND - Tape & Reel (TR) MMBF0201NLT1GOSCT-ND - Cut Tape (CT) MMBF0201NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF0201NLT1G |
Description | MOSFET N-CH 20V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 300mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBF0201NLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42010 Kč | 4 260,30 Kč |
| 6 000 | 1,26679 Kč | 7 600,74 Kč |
| 9 000 | 1,09502 Kč | 9 855,18 Kč |
| 15 000 | 1,07907 Kč | 16 186,05 Kč |
| 21 000 | 1,03258 Kč | 21 684,18 Kč |
| 30 000 | 0,99477 Kč | 29 843,10 Kč |
| 75 000 | 0,86746 Kč | 65 059,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,65200 Kč | 46,52 Kč |
| 100 | 2,59340 Kč | 259,34 Kč |
| 500 | 1,91766 Kč | 958,83 Kč |
| 1 000 | 1,69895 Kč | 1 698,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,59800 Kč | 45,98 Kč |
| 100 | 2,56330 Kč | 256,33 Kč |
| 500 | 1,89542 Kč | 947,71 Kč |
| 1 000 | 1,67925 Kč | 1 679,25 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |