MMA9559LR1 | |
|---|---|
DigiKey Part Number | MMA9559LR1TR-ND - Tape & Reel (TR) MMA9559LR1CT-ND - Cut Tape (CT) MMA9559LR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA9559LR1 |
Description | ACCELEROMETER 2-8G I2C/SPI 16LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.12Hz ~ 1.95kHz 16-LGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 16393 (±2g) ~ 4098 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.12Hz ~ 1.95kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 1.89V | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFLGA | |
Supplier Device Package | 16-LGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,14000 Kč | 86,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,66258 Kč | 57 662,58 Kč |
| Unit Price without VAT: | 86,14000 Kč |
|---|---|
| Unit Price with VAT: | 104,22940 Kč |