MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C4999FP500

DigiKey Part Number
MCT0603-49.9-CFTR-ND - Tape & Reel (TR)
MCT0603-49.9-CFCT-ND - Cut Tape (CT)
MCT0603-49.9-CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C4999FP500
Description
RES 49.9 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C4999FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 500
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,45405 Kč2 270,25 Kč
10 0000,38286 Kč3 828,60 Kč
15 0000,36969 Kč5 545,35 Kč
25 0000,35633 Kč8 908,25 Kč
35 0000,35495 Kč12 423,25 Kč
50 0000,35359 Kč17 679,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,69500 Kč6,95 Kč
250,64840 Kč16,21 Kč
500,61040 Kč30,52 Kč
1000,57890 Kč57,89 Kč
2500,53552 Kč133,88 Kč
5000,50646 Kč253,23 Kč
1 0000,47931 Kč479,31 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,68700 Kč6,87 Kč
250,64080 Kč16,02 Kč
500,60340 Kč30,17 Kč
1000,57220 Kč57,22 Kč
2500,52932 Kč132,33 Kč
5000,50060 Kč250,30 Kč
1 0000,47375 Kč473,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč