Single FETs, MOSFETs

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
MOSFET P-CH 30V 1.6A SC-70FL
MOSFET P-CH 30V 1.6A SC-70FL
onsemi
0
In Stock
3 000 : 2,61209 Kč
Tape & Reel (TR)
*
Tape & Reel (TR)
Obsolete
-
-
-
-
4V, 10V
-
-
-
±20V
-
-
-
-
-
-
-
-
-
MCH3333A-TL-H
MOSFET P-CH 30V 1.6A SC70
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
1.6A (Tc)
4V, 10V
295mOhm @ 800mA, 10V
-
2.2 nC @ 10 V
±20V
82 pF @ 10 V
-
800mW (Ta)
150°C (TJ)
-
-
Surface Mount
SC-70FL/MCPH3
3-SMD, Flat Leads
MCH3333A-TL-H
MOSFET P-CH 30V 1.6A SC70
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
1.6A (Ta)
4V, 10V
295mOhm @ 800mA, 10V
2.6V @ 1mA
2.2 nC @ 10 V
±20V
82 pF @ 10 V
-
800mW (Ta)
150°C (TJ)
-
-
Surface Mount
SC-70FL/MCPH3
3-SMD, Flat Leads
Showing
of 3

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.