S9S08SC4E0CTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08PA4VTG

DigiKey Part Number
MC9S08PA4VTG-ND
Manufacturer
Manufacturer Product Number
MC9S08PA4VTG
Description
IC MCU 8BIT 4KB FLASH 16TSSOP
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC9S08PA4VTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
20MHz
Connectivity
LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
130,94000 Kč30,94 Kč
1022,54500 Kč225,45 Kč
9618,21042 Kč1 748,20 Kč
19217,34542 Kč3 330,32 Kč
28816,91163 Kč4 870,55 Kč
57616,27611 Kč9 375,04 Kč
1 05615,81281 Kč16 698,33 Kč
2 59215,25686 Kč39 545,78 Kč
5 08814,92237 Kč75 925,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,94000 Kč
Unit Price with VAT:37,43740 Kč