MC34932EKR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33937APEKR2

DigiKey Part Number
MC33937APEKR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33937APEKR2
Description
IC MOTOR DRIVER 6V-58V 54SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS SPI 54-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
SPI
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
6V ~ 58V
Voltage - Load
-
Operating Temperature
-40°C ~ 135°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
54-SSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
54-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00076,39443 Kč76 394,43 Kč
2 00074,76772 Kč149 535,44 Kč
Manufacturers Standard Package
Unit Price without VAT:76,39443 Kč
Unit Price with VAT:92,43726 Kč