48-LQFP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33813AE

DigiKey Part Number
568-14457-ND
Manufacturer
Manufacturer Product Number
MC33813AE
Description
IC CTRL SMALL ENG 1CYL 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Small Engine PMIC 48-LQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC33813AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Small Engine
Current - Supply
10mA
Voltage - Supply
4.5V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-LQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
25077,85772 Kč19 464,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,85772 Kč
Unit Price with VAT:94,20784 Kč