MC9S08PA4AVSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33662LEF

DigiKey Part Number
MC33662LEF-ND
Manufacturer
Manufacturer Product Number
MC33662LEF
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33662LEF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
175 mV
Data Rate
20kbps
Voltage - Supply
7V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 187
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,47000 Kč45,47 Kč
1033,65900 Kč336,59 Kč
9827,48102 Kč2 693,14 Kč
19626,26204 Kč5 147,36 Kč
29425,65163 Kč7 541,58 Kč
58824,75631 Kč14 556,71 Kč
1 07824,10459 Kč25 984,75 Kč
2 54823,35080 Kč59 497,84 Kč
5 09622,86292 Kč116 509,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,47000 Kč
Unit Price with VAT:55,01870 Kč