8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC33269DR2-3.3G

DigiKey Part Number
MC33269DR2-3.3GOSTR-ND - Tape & Reel (TR)
MC33269DR2-3.3GOSCT-ND - Cut Tape (CT)
MC33269DR2-3.3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33269DR2-3.3G
Description
IC REG LINEAR 3.3V 800MA 8-SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33269DR2-3.3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.35V @ 800mA
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 276
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,03866 Kč15 096,65 Kč
5 0005,87699 Kč29 384,95 Kč
7 5005,79608 Kč43 470,60 Kč
12 5005,70637 Kč71 329,62 Kč
17 5005,65398 Kč98 944,65 Kč
25 0005,60356 Kč140 089,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
126,31000 Kč26,31 Kč
1016,10300 Kč161,03 Kč
2513,41320 Kč335,33 Kč
10010,36290 Kč1 036,29 Kč
2508,86540 Kč2 216,35 Kč
5007,94342 Kč3 971,71 Kč
1 0007,17152 Kč7 171,52 Kč
Digi-Reel®
QuantityUnit PriceExt Price
126,01000 Kč26,01 Kč
1015,91700 Kč159,17 Kč
2513,25760 Kč331,44 Kč
10010,24280 Kč1 024,28 Kč
2508,76264 Kč2 190,66 Kč
5007,85136 Kč3 925,68 Kč
1 0007,08840 Kč7 088,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:26,01000 Kč
Unit Price with VAT:31,47210 Kč