MC14027BDR2G | |
|---|---|
DigiKey Part Number | MC14027BDR2GOSTR-ND - Tape & Reel (TR) MC14027BDR2GOSCT-ND - Cut Tape (CT) MC14027BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14027BDR2G |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC14027BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 13 MHz | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,13334 Kč | 12 833,35 Kč |
| 5 000 | 4,99197 Kč | 24 959,85 Kč |
| 7 500 | 4,92121 Kč | 36 909,08 Kč |
| 12 500 | 4,84275 Kč | 60 534,37 Kč |
| 17 500 | 4,79687 Kč | 83 945,23 Kč |
| 25 000 | 4,75281 Kč | 118 820,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 8,10400 Kč | 81,04 Kč |
| 25 | 7,24960 Kč | 181,24 Kč |
| 100 | 6,30870 Kč | 630,87 Kč |
| 250 | 5,86032 Kč | 1 465,08 Kč |
| 500 | 5,59004 Kč | 2 795,02 Kč |
| 1 000 | 5,43637 Kč | 5 436,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 Kč | 11,44 Kč |
| 10 | 8,01000 Kč | 80,10 Kč |
| 25 | 7,16560 Kč | 179,14 Kč |
| 100 | 6,23560 Kč | 623,56 Kč |
| 250 | 5,79240 Kč | 1 448,10 Kč |
| 500 | 5,52524 Kč | 2 762,62 Kč |
| 1 000 | 5,37336 Kč | 5 373,36 Kč |
| Unit Price without VAT: | 11,44000 Kč |
|---|---|
| Unit Price with VAT: | 13,84240 Kč |