MAX25210ATAB9/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8719ETA+T

DigiKey Part Number
175-MAX8719ETA+TTR-ND - Tape & Reel (TR)
175-MAX8719ETA+TCT-ND - Cut Tape (CT)
175-MAX8719ETA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8719ETA+T
Description
IC REG LDO NOTEBOOK 1OUT 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- LDO (Linear), Notebook Power System Voltage Regulator IC 1 Output 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX8719ETA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
LDO (Linear), Notebook Power System
Voltage - Input
4V ~ 28V
Number of Outputs
1
Voltage - Output
1.24V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 763
Factory Stock: 5 000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,19000 Kč77,19 Kč
1058,25700 Kč582,57 Kč
2553,51320 Kč1 337,83 Kč
10048,28660 Kč4 828,66 Kč
25045,79568 Kč11 448,92 Kč
50044,29390 Kč22 146,95 Kč
1 00043,05760 Kč43 057,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,75290 Kč104 382,25 Kč
5 00040,96651 Kč204 832,55 Kč
Manufacturers Standard Package
Unit Price without VAT:77,19000 Kč
Unit Price with VAT:93,39990 Kč